Vishay MMA 100 Ω, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1000BB300
- RS Stock No.:
- 782-958
- Mfr. Part No.:
- MMA02040E1000BB300
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD8.49
(exc. GST)
SGD9.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.849 | SGD8.49 |
| 100 - 490 | SGD0.527 | SGD5.27 |
| 500 - 990 | SGD0.408 | SGD4.08 |
| 1000 + | SGD0.277 | SGD2.77 |
*price indicative
- RS Stock No.:
- 782-958
- Mfr. Part No.:
- MMA02040E1000BB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0204 | |
| Tolerance | ±0.1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ± 15 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 3.6mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0204 | ||
Tolerance ±0.1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ± 15 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMA | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 3.6mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- DE
The Vishay Precision thin film MELF resistor offers exceptional reliability in demanding electronic applications, designed for performance with a resistance range of 10 Ω to 5.11 MΩ and a temperature coefficient of ± 25 ppm/K.
AEC-Q200 qualified for automotive applications
Superior stability with a tolerance of ± 0.25%
Hermetically sealed to ensure intrinsic sulfur resistance
Rated for continuous power dissipation up to 0.25 W
Related links
- Vishay MMA 15 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1502BB300
- Vishay MMA 2.2 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E2201BB300
- Panasonic ERA8XEB 2 mΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2004V
- Panasonic ERA8XEB 1 mΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1004V
- Panasonic ERA8XEB 300 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3003V
- Vishay TNPV 1 mΩ, 1206 Thick Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12061M00BEEA
- Panasonic ERA8XEB 200 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2003V
- Panasonic ERA8XEB 6800 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB6804V
