RS PRO 1 Door Steel Floor Standing Cupboard 984 mm 915mm, 505 mm

Subtotal (1 unit)*

SGD1,259.77

(exc. GST)

SGD1,373.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,259.77

*price indicative

RS Stock No.:
213-403
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Yellow

Height

984mm

Standards/Approvals

RoHS

Width

915mm

Depth

505mm

COO (Country of Origin):
GB

RS PRO Storage Cupboard


This range of RS PRO Storage Cupboards are available in various sizes and are all designed in a consisted footprint. Ideal for keeping valuable goods and equipment safe in any work environment.

Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.

Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.

Features and Benefits


  • Includes ActiveCoat antimicrobial technology for continuous protection.

  • Equipped with door stiffeners for improved strength and security.

  • Adjustable shelves on a 25mm vertical pitch.

  • Shelves carry a maximum of 78kg UDL.

  • 3-point locking as standard.

  • Applications


    All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy