RS PRO 1 Door Steel Floor Standing Cupboard 984 mm 477mm, 505 mm
- RS Stock No.:
- 214-248
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD833.93
(exc. GST)
SGD908.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD833.93 |
*price indicative
- RS Stock No.:
- 214-248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Light Grey | |
| Height | 984mm | |
| Width | 477mm | |
| Standards/Approvals | RoHS | |
| Depth | 505mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Light Grey | ||
Height 984mm | ||
Width 477mm | ||
Standards/Approvals RoHS | ||
Depth 505mm | ||
- COO (Country of Origin):
- GB
RS PRO Storage Cupboard
This range of RS PRO Storage Cupboards are available in various sizes and are all designed in a consisted footprint. Ideal for keeping valuable goods and equipment safe in any work environment.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Features and Benefits
Applications
All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1 Door Steel Floor Standing Cupboard 984 mm 477mm, 505 mm
- RS PRO 1 Door Steel Floor Standing Tool Cabinet 984 mm 477mm, 505 mm
- RS PRO 1 Door 505 mm
- RS PRO 1 Door 505 mm
- RS PRO 1 Door 505 mm
- RS PRO 1 Door 505 mm
- RS PRO 1 Door Steel Floor Standing Cupboard 984 mm 615mm, 505 mm
- RS PRO 1 Door Steel Floor Standing Cupboard 984 mm 915mm, 505 mm

