Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V, 0.51Nm Torque, 6.35 mm Shaft
- RS Stock No.:
- 758-672
- Mfr. Part No.:
- BRS364H030ACA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD802.73
(exc. GST)
SGD874.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD802.73 |
*price indicative
- RS Stock No.:
- 758-672
- Mfr. Part No.:
- BRS364H030ACA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Holding Torque | 0.51Nm | |
| Voltage | 48V | |
| Mount Type | Flange | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 5.2A | |
| IP Rating | IP41, IP56 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 6 | |
| Width | 57.2mm | |
| Standards/Approvals | ROHS | |
| Length | 42mm | |
| Output Speed | 3000rpm | |
| Series | ILS1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Holding Torque 0.51Nm | ||
Voltage 48V | ||
Mount Type Flange | ||
Shaft Diameter 6.35mm | ||
Current Rating 5.2A | ||
IP Rating IP41, IP56 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 6 | ||
Width 57.2mm | ||
Standards/Approvals ROHS | ||
Length 42mm | ||
Output Speed 3000rpm | ||
Series ILS1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3-phase stepper motor is designed for precise motion control applications, featuring robust specifications that ensure reliable performance in various settings.
Maximum mechanical speed of 3000 rpm for dynamic operation
Nominal torque rated at 0.45 N.m to ensure efficient power delivery
Compact design with a flange mounting support for easy installation
Wide supply voltage limits of 34 V DC to 48 V DC for versatility
IP56 rated for excellent protection against dust and water ingress
Related links
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 14 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 8 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 230V 12 mm Shaft
- Schneider Electric ILS Series Stepper Motor Stepper Motor 40V 6.35 mm Shaft
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
