Schneider Electric ILS Series Stepper Motor Stepper Motor 40V, 0.51Nm Torque, 6.35 mm Shaft
- RS Stock No.:
- 781-718
- Mfr. Part No.:
- ILS1F571PB1A0
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
SGD2,094.10
(exc. GST)
SGD2,282.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,094.10 |
*price indicative
- RS Stock No.:
- 781-718
- Mfr. Part No.:
- ILS1F571PB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 0.51Nm | |
| Voltage | 40V | |
| Mount Type | Screw | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 3.5A | |
| Shaft Length | 21mm | |
| IP Rating | IP41, IP54 | |
| Number of Pole Pairs | 6 | |
| Length | 101.9mm | |
| Depth | 73mm | |
| Standards/Approvals | UL | |
| Output Speed | 3000rpm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Holding Torque 0.51Nm | ||
Voltage 40V | ||
Mount Type Screw | ||
Shaft Diameter 6.35mm | ||
Current Rating 3.5A | ||
Shaft Length 21mm | ||
IP Rating IP41, IP54 | ||
Number of Pole Pairs 6 | ||
Length 101.9mm | ||
Depth 73mm | ||
Standards/Approvals UL | ||
Output Speed 3000rpm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive is designed to deliver superior performance for motion control applications. Featuring a three-phase stepper motor, this drive operates within a rated supply voltage range of 24 to 36 V and supports a sustainable design aimed at optimising energy efficiency. The integrated CANopen DS301 communication Interface enables seamless connectivity and real-time control, ensuring precise operation at varying speeds and torques. This product is built for resilience with a robust housing that withstands environmental stressors while ensuring longevity in diverse operational settings. With specifications tailored for optimal torque management and a flexible installation approach, this integrated drive serves various industrial automation needs effectively.
Designed for smooth operation with a 3-phase stepper motor Interface tailored for motion control
Rated for a supply voltage range between 24 to 36 V, promoting efficient energy utilisation
Incorporates an integrated CANopen DS301 communication Interface for effortless integration into existing systems
Offers a nominal torque of 0.45 N.m, Ideal for precise motion applications
Features a maximum mechanical speed of 3000 rpm for dynamic performance
Configured for simple installation with multiple mounting options and flange support
Standardised for compliance with IEC 61800-3 and UL certifications, assuring quality and safety
Operating temperature ranges from 0 to 50 °C without derating, versatile for various environments
Exhibits protection classification IP54, providing resilience against dust and water ingress
Related links
- Schneider Electric ILS Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 6.35 mm
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 48V 0.018 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 12 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 8 mm
