Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V, 4Nm Torque, 12 mm Shaft

Subtotal (1 unit)*

SGD1,882.21

(exc. GST)

SGD2,051.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,882.21

*price indicative

RS Stock No.:
758-526
Mfr. Part No.:
ILS1V852PB1A0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

Stepper Motor

Holding Torque

4Nm

Voltage

36V

Mount Type

Flange

Shaft Diameter

12mm

IP Rating

IP41, IP54

Shaft Length

30mm

Number of Pole Pairs

6

Width

119.6mm

Length

170.6mm

Standards/Approvals

ROHS

Output Speed

200rpm

Series

ILS1

COO (Country of Origin):
DE
The Schneider Electric motion integrated drive offers seamless control for 3-phase stepper motors, ensuring precision and reliability in various applications. Its robust design and Advanced specifications cater to demanding operational environments.

Supports input/output for up to 4 signals, enhancing connectivity

Nominal torque capacity reaches 4 N.m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy