Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 85 μH

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

SGD18.89

(exc. GST)

SGD20.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD18.89SGD3.778

*price indicative

RS Stock No.:
886-051
Mfr. Part No.:
RMR-028-F55S-CT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Secondary Voltage

5 V DC

Product Type

Transformer

Primary Voltage

5 V DC

Number of Outputs

1

Mount Type

SMD

Inductance

85μH

Power

1W

Secondary Current

200mA

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

125°C

Length

19.9mm

Weight

1.5g

Standards/Approvals

RoHS

Width

9.5mm

Series

RMR‑028

Depth

7.6mm

Isolation Voltage

5000V dc

Maximum Operating Frequency

340kHz

Turns Ratio

0:01:01

Leakage Inductance

0.5μH

COO (Country of Origin):
CN
The Recom unregulated transformer offers optimal performance for applications requiring high isolation voltage. This device designed for surface mount installation and operates efficiently within specified temperature ranges.

Compact isolation transformer for space-constrained designs

Supports SMD surface mount installation for easy integration

Provides 5000VAC isolation voltage for enhanced safety

Temperature range of -40 to 125°C ensures reliable operation in harsh conditions

Rated at 1W output power for efficient energy management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy