Recom 1 Output Transformer 1 W Output, 5 V DC, 12 V DC, 108 μH
- RS Stock No.:
- 886-048
- Mfr. Part No.:
- RMR-018-F5AS-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD18.89
(exc. GST)
SGD20.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD18.89 | SGD3.778 |
*price indicative
- RS Stock No.:
- 886-048
- Mfr. Part No.:
- RMR-018-F5AS-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 12 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Power | 1W | |
| Inductance | 108μH | |
| Secondary Current | 83mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.9mm | |
| Weight | 1.5g | |
| Depth | 7.6mm | |
| Standards/Approvals | RoHS | |
| Width | 9.5mm | |
| Series | RMR‑018 | |
| Isolation Voltage | 5000V dc | |
| Maximum Operating Frequency | 340kHz | |
| Turns Ratio | 2.56:1 | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 12 V DC | ||
Product Type Transformer | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Power 1W | ||
Inductance 108μH | ||
Secondary Current 83mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Length 19.9mm | ||
Weight 1.5g | ||
Depth 7.6mm | ||
Standards/Approvals RoHS | ||
Width 9.5mm | ||
Series RMR‑018 | ||
Isolation Voltage 5000V dc | ||
Maximum Operating Frequency 340kHz | ||
Turns Ratio 2.56:1 | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom Unregulated transformer designed for surface mount applications. It offers superior isolation voltage and Compact dimensions, making it Ideal for various electronic systems.
Small-sized isolation transformer facilitates space-saving designs
SMD surface mount installation simplifies assembly processes
Isolation voltage rated at 5000VAC ensures safety in high-voltage applications
Extended operating temperature range of -40 to 125°C supports diverse environments
Maximum product dimensions of 19.9mm x 9.5mm x 7.6mm enhance versatility
Moisture sensitivity level of 1 allows for standard handling
RoHS and REACH compliance ensures eco-friendly integrity
Related links
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 139 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
