Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 121 μH
- RS Stock No.:
- 886-035
- Mfr. Part No.:
- RMR-003-A55S-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
SGD6.85
(exc. GST)
SGD7.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD6.85 | SGD1.37 |
*price indicative
- RS Stock No.:
- 886-035
- Mfr. Part No.:
- RMR-003-A55S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 5 V DC | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Inductance | 121μH | |
| Power | 1W | |
| Secondary Current | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Series | RMR‑003 | |
| Length | 8.1mm | |
| Weight | 200mg | |
| Standards/Approvals | RoHS | |
| Depth | 3.8mm | |
| Width | 6.8mm | |
| Isolation Voltage | 1500V dc | |
| Turns Ratio | 1:1.12:1.12 | |
| Maximum Operating Frequency | 340kHz | |
| Leakage Inductance | 0.25μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 5 V DC | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Inductance 121μH | ||
Power 1W | ||
Secondary Current 200mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Series RMR‑003 | ||
Length 8.1mm | ||
Weight 200mg | ||
Standards/Approvals RoHS | ||
Depth 3.8mm | ||
Width 6.8mm | ||
Isolation Voltage 1500V dc | ||
Turns Ratio 1:1.12:1.12 | ||
Maximum Operating Frequency 340kHz | ||
Leakage Inductance 0.25μH | ||
- COO (Country of Origin):
- CN
The Recom isolation transformer offers efficient power conversion and reliable performance for Compact applications, featuring surface-mounted construction and high voltage isolation.
Compact size ensures easy integration into limited spaces
1.5kVDC isolation enhances safety in electrical applications
Operating temperature ranges between -40 to 125°C for versatile usage
Moisture sensitivity level classified as 1 for uncomplicated handling
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 2 W Output 5 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
