Recom 1 Output Transformer 1 W Output, 5 V DC, 5 V DC, 108 μH
- RS Stock No.:
- 886-043
- Mfr. Part No.:
- RMR-012-F55S-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD13.45
(exc. GST)
SGD14.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD13.45 | SGD2.69 |
*price indicative
- RS Stock No.:
- 886-043
- Mfr. Part No.:
- RMR-012-F55S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Transformer | |
| Secondary Voltage | 5 V DC | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Power | 1W | |
| Inductance | 108μH | |
| Secondary Current | 200mA | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 700mg | |
| Depth | 5.3mm | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Length | 12.6mm | |
| Series | RMR‑012 | |
| Isolation Voltage | 4500V dc | |
| Leakage Inductance | 0.5μH | |
| Maximum Operating Frequency | 340kHz | |
| Turns Ratio | 1:1:1.11:1.11 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Transformer | ||
Secondary Voltage 5 V DC | ||
Primary Voltage 5 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Power 1W | ||
Inductance 108μH | ||
Secondary Current 200mA | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 700mg | ||
Depth 5.3mm | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Length 12.6mm | ||
Series RMR‑012 | ||
Isolation Voltage 4500V dc | ||
Leakage Inductance 0.5μH | ||
Maximum Operating Frequency 340kHz | ||
Turns Ratio 1:1:1.11:1.11 | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer designed for efficient SMD surface mount installation and superior isolation capabilities, catering to a range of electronic applications.
Small-sized isolation transformer with 4.5kVAC isolation voltage
Operating temperature range from -40 to 125°C for high-performance reliability
Maximum product dimensions are 12.6mm x 9.0mm x 5.3mm
Recommended land pattern suits standard PCB layouts for easy integration
Moisture sensitivity level is 1, ensuring reliable handling and storage
Related links
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 108 μH
- Recom 1 Output Transformer 1 W Output 15 V DC, 88 μH
- Recom 1 Output Transformer 1 W Output 12 V DC, 82 μH
