Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-791
- Mfr. Part No.:
- DC 200M-Y2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD952.07
(exc. GST)
SGD1,037.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD952.07 |
*price indicative
- RS Stock No.:
- 920-791
- Mfr. Part No.:
- DC 200M-Y2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Sensor | |
| Accessory Type | Sensor | |
| Product Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Sensor | ||
Accessory Type Sensor | ||
Product Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y2 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor offers precise measurements of torque in various applications, featuring a robust steel construction for durability and reliability in challenging environments.
Constructed from high-quality alloy steel for resilience
Capable of measuring static torque with a maximum range of 0.2 Nm
Designed for use in temperatures ranging from -20 °C to 65 °C
