Kern, ATU Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard

N

Subtotal (1 unit)*

SGD670.33

(exc. GST)

SGD730.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD670.33

*price indicative

RS Stock No.:
860-740
Mfr. Part No.:
ATU-US12
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Probe

Accessory Type

Probe

Sub Type

Probe

For Use With

Ultrasonic Material Thickness Gauge

Series

ATU

Hazardous Area Certification

No

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern ultrasound probe designed for precise measurement in various applications, employing a frequency of 5 MHz and a Compact diameter of 10 mm for effective scanning and data acquisition.

Ultrasound frequency of 5 MHz ensures accurate readings

Compact design with a diameter of 10 mm allows for precision in tight spaces

Constructed from Durable aluminium for longevity

Lightweight at approximately 0.10 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy