Kern TN 300-0.01US Thickness Gauge 3 mm - 300 mm ±1% of measured value Accuracy, 0.01 mm Resolution, LCD Display
- RS Stock No.:
- 921-096
- Mfr. Part No.:
- TN 300-0.01US
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,401.28
(exc. GST)
SGD1,527.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,401.28 |
*price indicative
- RS Stock No.:
- 921-096
- Mfr. Part No.:
- TN 300-0.01US
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Thickness Gauge | |
| Resolution | 0.01 mm | |
| Accuracy | ±1% of measured value | |
| Frequency | 2.5MHz | |
| Display Type | LCD | |
| Battery Type | Alkaline | |
| Battery Life | 100h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 74mm | |
| Height | 32mm | |
| Weight | 300g | |
| Standards/Approvals | CE | |
| Width | 150mm | |
| Maximum Measurement | 300 mm | |
| Minimum Measurement | 3 mm | |
| Model Number | TN 300-0.01US | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Thickness Gauge | ||
Resolution 0.01 mm | ||
Accuracy ±1% of measured value | ||
Frequency 2.5MHz | ||
Display Type LCD | ||
Battery Type Alkaline | ||
Battery Life 100h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 74mm | ||
Height 32mm | ||
Weight 300g | ||
Standards/Approvals CE | ||
Width 150mm | ||
Maximum Measurement 300 mm | ||
Minimum Measurement 3 mm | ||
Model Number TN 300-0.01US | ||
- COO (Country of Origin):
- CN
The Kern Material thickness measuring device designed for ultrasonic material thickness testing, offering precision in evaluating various materials with ease and efficiency.
Measures material thickness from 3 mm to 300 mm
Display type is LCD with a digit height of 14 mm
Speed of sound ranges from 1000 m/s to 9999 m/s
Battery provides up to 100 hours of operation
Internal memory accommodates 20 Value groups and 100 individual Values
Related links
- Sauter TU 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.005 % Accuracy LCD Display
- Moore & Wright MWT-2500 Thickness Gauge 1 mm - 300 mm 0.01 mm Resolution, LCD Backlight Display
- RS PRO Thickness Meter 0 mm - 12 mm ±0.1 mm Accuracy LCD Display
- Mitutoyo Series 700 Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy LCD Display
- Sauter TN 80-0.1 US Thickness Meter 0.75 mm - 80 mm ±0.01 % Accuracy LCD Display
- Sauter TB 200-0.1US-RED Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy LCD Display
- Sauter SAUTER TB Thickness Gauge 3 % Accuracy LCD Display
- Laserliner 082.150A Thickness Gauge ±3 % Accuracy LCD Display
