Kern, ATU Series Probe Probe for Use with Ultrasonic Material Thickness Gauge, REACH Standard
- RS Stock No.:
- 860-734
- Mfr. Part No.:
- ATU-US01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD456.61
(exc. GST)
SGD497.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD456.61 |
*price indicative
- RS Stock No.:
- 860-734
- Mfr. Part No.:
- ATU-US01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Probe | |
| Sub Type | Probe | |
| Product Type | Probe | |
| For Use With | Ultrasonic Material Thickness Gauge | |
| Series | ATU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Probe | ||
Sub Type Probe | ||
Product Type Probe | ||
For Use With Ultrasonic Material Thickness Gauge | ||
Series ATU | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern ultrasound probe designed for precise measurements using ultrasonic technology, combining efficiency with Advanced construction to ensure reliable performance across various environments.
Operates at a frequency of 2.5 MHz for effective measurement
Constructed from Durable aluminium for enhanced longevity
Compact dimensions of 57x35x35 mm facilitate easy handling
Storage temperature range from -10 °C to 40 °C ensures versatility in use
