Kern CO Y2 Series Load Cell Load Cell, Compression Measure, 10 kg

N

This image is representative of the product range

Subtotal (1 unit)*

SGD437.91

(exc. GST)

SGD477.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD437.91

*price indicative

RS Stock No.:
920-218
Mfr. Part No.:
CO 10-Y2
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CO Y2

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

External Thread

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Force/Load Measurement

10kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern miniature cylindrical load cell provides precise tension and compression measurements in a Compact design, constructed from stainless steel for durability and reliability across various applications.

Recommended excitation voltage ranges from 9 V to 12 V

Boasts an impressive isolation resistance of 5000 MΩ

Offers zero balance accuracy of ≤± 1.0%FS

Temperature coefficient remains stable at ± 0.05% F.S. /10 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy