Kern CO Y2 Series Load Cell Load Cell, Compression Measure, 1 t
- RS Stock No.:
- 920-214
- Mfr. Part No.:
- CO 1000-Y2
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD543.00
(exc. GST)
SGD591.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD543.00 |
*price indicative
- RS Stock No.:
- 920-214
- Mfr. Part No.:
- CO 1000-Y2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CO Y2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | External Thread | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 1t | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CO Y2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type External Thread | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 1t | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a miniature cylindrical device crafted from stainless steel, designed primarily for precise tension and compression measurements.
Rated for a maximum load capacity of 1000 kg
Offers an isolation resistance of 5000 MΩ for enhanced reliability
Delivers a combined error of 0.5% for high accuracy
Includes a robust IP65 protection rating for environmental resilience
Related links
- Kern CO Y2 Series Load Cell Load Cell 2 t
- Kern CO Y1 Series Load Cell Load Cell 1 t
- Kern CO Y2 Series Load Cell Load Cell 10 kg
- Kern CO Y2 Series Load Cell Load Cell 50 kg
- Kern CO Y2 Series Load Cell Load Cell 500 kg
- Kern CO Y2 Series Load Cell Load Cell 20 kg
- Kern CO Y2 Series Load Cell Load Cell 100 kg
- Kern CO Y2 Series Load Cell Load Cell 200 kg
