Kern, DC Y1 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-788
- Mfr. Part No.:
- DC 10-Y1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD553.75
(exc. GST)
SGD603.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD553.75 |
*price indicative
- RS Stock No.:
- 920-788
- Mfr. Part No.:
- DC 10-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Sensor | |
| Sub Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Sensor | ||
Sub Type Sensor | ||
Accessory Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y1 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor delivers precision measurement capabilities for torque applications, ensuring reliable performance in demanding environments.
Measuring range for torque is up to 10 Nm
Constructed from Durable alloy steel for longevity
Input resistance of 380 Ω for consistent readings
