Kern, DC Y2 Series Sensor Sensor for Use with Digital Force Gauge, REACH Standard
- RS Stock No.:
- 920-792
- Mfr. Part No.:
- DC 200-Y1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD553.75
(exc. GST)
SGD603.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD553.75 |
*price indicative
- RS Stock No.:
- 920-792
- Mfr. Part No.:
- DC 200-Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| Sub Type | Sensor | |
| For Use With | Digital Force Gauge | |
| Series | DC Y2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
Sub Type Sensor | ||
For Use With Digital Force Gauge | ||
Series DC Y2 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern static torque sensor serves to accurately measure static torque values, enabling precision in various applications with its robust construction and integrated technology.
Constructed from Durable alloy steel for longevity and reliability
Offers a maximum measuring range torque of 200 Nm to accommodate various tasks
Features a 4-wire load cell connection, facilitating effective integration into systems
Supports a recommended excitation voltage between 9 V and 12 V for optimal performance
Possesses a combined error rate of just 0.5%, ensuring high measurement accuracy
