ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-623
- Mfr. Part No.:
- 1SCA022513R0520
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD11,121.91
(exc. GST)
SGD12,122.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11,121.91 |
*price indicative
- RS Stock No.:
- 720-623
- Mfr. Part No.:
- 1SCA022513R0520
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure maximum security in electrical applications. This robust three-pole switch is capable of handling voltages up to 415V AC23 and a current rating of 570A, making it Ideal for demanding industrial environments. Constructed with a galvanised steel enclosure and protected by an IP65 rating, it is well-suited for outdoor installations, resisting UV light and ingress. The innovative interlocking cover and padlockable pistol handle enhance safety and accessibility, while the built-in gas pressure relief function offers additional user protection in the event of an internal arc. This switch combines reliability, user-friendliness, and environmental resilience, making it a VITAL component for safe electrical control.
Three-pole design enables high-voltage applications
Rated for 570A, accommodating heavy electrical loads
IP65 rating provides exceptional protection against dust and water ingress
Galvanised steel enclosure ensures durability and outdoor suitability
Interlocked cover enhances safety during operation
Pistol handle is padlockable for secure operation
Built-in gas pressure relief function protects users from internal arcs
Multiple cable entry types afford flexible installation options
Complies with IEC standards for reliable performance
Sustainable material use, adhering to conflict mineral regulations