ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-636
- Mfr. Part No.:
- 1SCA022613R3910
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,847.86
(exc. GST)
SGD2,014.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,847.86 |
*price indicative
- RS Stock No.:
- 716-636
- Mfr. Part No.:
- 1SCA022613R3910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed to ensure reliable electrical isolation in diverse applications. Featuring a Durable stainless steel enclosure rated at IP65, it provides excellent protection against dust and water ingress, making it suitable for both indoor and outdoor use. This switch can handle 415V AC power with a capacity of up to 30A and 15kW, ensuring safe operation in demanding environments. Its interlocked cover prevents accidental access when the switch is in an 'on' position, while the defeatable interlocking feature allows for convenient thermographing. This model serves as an Ideal solution for applications requiring stringent safety standards and environmental compliance.
Stainless steel enclosure offers exceptional durability and resistance to corrosion
IP65 rating ensures protection against dust and water, suitable for outdoor applications
Interlocked cover design prevents accidental opening when the switch is live
Defeatable interlocking function facilitates thermographing without compromising safety
Compatible with EMC applications when used with appropriate cable glands
Quick and easy installation with knock-out type cable entries
Screw clamp terminals accept a wide cable cross-section from 1.5 to 35 mm²
Impact resistance rated at IK09, ensures protection from mechanical impacts
Suitable for various applications, including low voltage switch disconnectors