Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20349

N

This image is representative of the product range

Subtotal (1 pair)*

SGD196.32

(exc. GST)

SGD213.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD196.32

*price indicative

RS Stock No.:
877-235
Mfr. Part No.:
7821346
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

7821

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Closure Type

Flap

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Additional Safety Features

Slip Resistant

Size US

11.5

Resistance Features

Water Repellent

Safety Rating EN ISO 20345

S3

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Grain Leather

Standards/Approvals

EN 20349

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel welder safety shoes is designed for optimal protection in demanding environments, combining robust materials with Advanced features to ensure safety and comfort during welding operations and activities on hot surfaces.

S3 CI HI HRO WG SRC certification ensures comprehensive safety standards

Water-repellent oiled full-grain leather upper enhances durability

Non-metallic composite toe cap provides lightweight protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy