Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20349
- RS Stock No.:
- 877-229
- Mfr. Part No.:
- 7821340
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
SGD196.32
(exc. GST)
SGD213.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD196.32 |
*price indicative
- RS Stock No.:
- 877-229
- Mfr. Part No.:
- 7821340
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 7821 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Flap | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 7 | |
| Resistance Features | Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Grain Leather | |
| Standards/Approvals | EN 20349 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 7821 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Flap | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Size US 7 | ||
Resistance Features Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Grain Leather | ||
Standards/Approvals EN 20349 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel welding safety shoes delivers robust protection and comfort, specifically is designed for professionals exposed to extreme conditions in their work environment.
Non-metallic composite toe cap ensures enhanced safety while maintaining a lightweight design
Heat-insulating sole provides effective resistance against hot surfaces
Sustainable materials in production, including 73% recycled materials in the insole
Anti-spatter flap and spark-resistant construction enhance safety during welding activities
Top in microfibre and rubber outsole provides Durable and dependable traction
Related links
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20349
