Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20349
- RS Stock No.:
- 877-230
- Mfr. Part No.:
- 7821341
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
SGD196.32
(exc. GST)
SGD213.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD196.32 |
*price indicative
- RS Stock No.:
- 877-230
- Mfr. Part No.:
- 7821341
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 7821 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Flap | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 7.5 | |
| Resistance Features | Water Repellent | |
| Additional Safety Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN 20349 | |
| Sole Material | Rubber | |
| Upper Material | Grain Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 7821 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Flap | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 7.5 | ||
Resistance Features Water Repellent | ||
Additional Safety Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN 20349 | ||
Sole Material Rubber | ||
Upper Material Grain Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel safety shoes is engineered for welders, offering exceptional protection with its fire-resistant materials and anti-spatter features, ensuring secure and comfortable use in high-risk environments.
S3, CI, HI, HRO, WG, and SRC certified for comprehensive safety standards
Water-repellent oiled full-grain leather upper enhances durability
Scuff cap and fire-resistant seams provide additional resilience
Related links
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20349
