Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20349
- RS Stock No.:
- 877-231
- Mfr. Part No.:
- 7821342
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
SGD196.32
(exc. GST)
SGD213.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD196.32 |
*price indicative
- RS Stock No.:
- 877-231
- Mfr. Part No.:
- 7821342
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 7821 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Flap | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Slip Resistant | |
| Size US | 8.5 | |
| Resistance Features | Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN 20349 | |
| Upper Material | Grain Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 7821 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Flap | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Slip Resistant | ||
Size US 8.5 | ||
Resistance Features Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN 20349 | ||
Upper Material Grain Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel welder safety shoes is designed to provide exceptional protection and comfort in demanding work environments, ensuring safety while enhancing performance.
Cold-insulating sole minimises heat transfer, ensuring comfort in cold conditions
Non-metallic composite toe cap offers lightweight protection without compromising safety
Fire-resistant seams enhance durability and protect against high heat
Water-repellent oiled full-grain leather upper ensures durability and comfort under various conditions
3D mesh polyester lining promotes breathability and moisture management
Non-metallic textile midsole provides flexibility and lightweight support
Related links
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20349
