SKF 81103 TN 17 mm ID Thrust Ball Bearing, 30 mm OD

Subtotal (1 pack of 10 units)*

SGD620.95

(exc. GST)

SGD676.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD620.95SGD62.095

*price indicative

RS Stock No.:
587-272
Mfr. Part No.:
81103 TN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

17mm

Race Width

9mm

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Static Load Rating

31.5kN

Number of Rows

1

Bearing Material

Bearing Steel

Series

Single row cylindrical roller thrust bearing

End Type

Open

Standards/Approvals

RoHS Compliance

Dynamic Load Rating

12.2kN

Outside Diameter

30mm

Limiting Speed

8500rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High stiffness

Long service life

Require little axial space

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy