NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- RS Stock No.:
- 700-399
- Mfr. Part No.:
- 51306
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD61.26
(exc. GST)
SGD66.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.26 |
*price indicative
- RS Stock No.:
- 700-399
- Mfr. Part No.:
- 51306
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 60mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 78700N | |
| Dynamic Load Rating | 42.7kN | |
| Series | 513 | |
| Bore Type | Straight | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 60mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 78700N | ||
Dynamic Load Rating 42.7kN | ||
Series 513 | ||
Bore Type Straight | ||
Limiting Speed 2800rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Thrust Ball Bearing is expertly designed to support axial loads in a single direction, Ideal for applications requiring high reliability and precision. Its robust construction allows for the accommodation of significant dynamic and static axial load ratings, making it an essential component for various mechanical assemblies. Boasting a Compact design with an internal diameter of 30 mm and an external diameter of 60 mm, this bearing is perfect for confined spaces while offering excellent performance.
Compact dimensions with an internal diameter of 30 mm and external diameter of 60 mm, facilitating ease of installation
Operating temperature range from -40°C to 120°C, ensuring versatility across varying conditions
Minimal fillet radius of 1 mm that helps in smooth operation and longevity
Mass of 0.27 kg offers a balance between strength and weight, contributing to efficiency
Low rotational frequencies reduce wear and enhance performance longevity
Related links
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- SKF 51306 1 Row Ball Bearing - 30 mm ID, 60 mm OD
- NTN 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- NTN 51405 1 Row Thrust Ball Bearing - 25 mm ID, 60 mm OD
- SKF 52207 2 Row Thrust Ball Bearing - 30 mm ID, 62 mm OD
- NTN 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
