SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- RS Stock No.:
- 587-520
- Mfr. Part No.:
- 51406
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
SGD2,010.33
(exc. GST)
SGD2,191.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD2,010.33 | SGD100.517 |
*price indicative
- RS Stock No.:
- 587-520
- Mfr. Part No.:
- 51406
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 70mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 122kN | |
| Dynamic Load Rating | 70.2kN | |
| Bore Type | Ground | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 70mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 122kN | ||
Dynamic Load Rating 70.2kN | ||
Bore Type Ground | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Bearing Type Thrust Ball | ||
The SKF Single direction thrust ball bearings can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Separable design facilitates mounting and dismounting and maintenance inspections
Interchangeable components
Ground bore of shaft washers enable interference fit
Related links
- SNR 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- NTN 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- NTN 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- SNR 51306 1 Row Thrust Ball Bearing - 30 mm ID, 60 mm OD
- SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD
