SKF 81118 TN 90 mm ID Thrust Ball Bearing, 120 mm OD
- RS Stock No.:
- 587-523
- Mfr. Part No.:
- 81118 TN
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD1,627.93
(exc. GST)
SGD1,774.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,627.93 | SGD325.586 |
*price indicative
- RS Stock No.:
- 587-523
- Mfr. Part No.:
- 81118 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 22mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 450kN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 110kN | |
| Limiting Speed | 2600rpm | |
| Bearing Material | Bearing Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | Single row cylindrical roller thrust bearing | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 90mm | ||
Race Width 22mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Static Load Rating 450kN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 110kN | ||
Limiting Speed 2600rpm | ||
Bearing Material Bearing Steel | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series Single row cylindrical roller thrust bearing | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81212 TN 60 mm ID Thrust Ball Bearing, 95 mm OD
- SKF 81103 TN 17 mm ID Thrust Ball Bearing, 30 mm OD
- SKF 81114 TN 90 mm ID Ball Bearing, 95 mm OD
- SKF 52207 2 Row Thrust Ball Bearing - 30 mm ID, 62 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- SKF 52204 2 Row Thrust Ball Bearing - 15 mm ID, 40 mm OD
