Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital

N

Subtotal (1 unit)*

SGD521.59

(exc. GST)

SGD568.53

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD521.59

*price indicative

RS Stock No.:
863-073
Mfr. Part No.:
ORM 50BM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Refractometer Type

Industry/Automotive

Product Type

Refractometer

Maximum Measurement

1.4200 nD

Minimum Measurement

1.3330 nD

Output Type

Digital

Battery Type

Alkaline

Battery Life

0.013Ah

Power Source

Battery

Length

121mm

Height

25mm

Standards/Approvals

CE

Width

58mm

Weight

150g

COO (Country of Origin):
CN
The Kern refractometer offers Advanced digital measurement of refractive index for universal application, providing precise Brix scale readings in a compact, handheld design suitable for various environments.

Digital display for easy readability and precision

Measuring range for refractive index spans from 1.3330 nD to 1.4200 nD

Features averaging measurement for increased accuracy with up to 15 readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy