Kern, Industry/Automotive Refractometer, 1 % max, 0 % min, Alkaline, Digital
- RS Stock No.:
- 863-068
- Mfr. Part No.:
- ORM 2CA
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD641.30
(exc. GST)
SGD699.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD641.30 |
*price indicative
- RS Stock No.:
- 863-068
- Mfr. Part No.:
- ORM 2CA
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1 % | |
| Minimum Measurement | 0 % | |
| Battery Type | Alkaline | |
| Output Type | Digital | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Weight | 150g | |
| Height | 25mm | |
| Width | 58mm | |
| Standards/Approvals | CE | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1 % | ||
Minimum Measurement 0 % | ||
Battery Type Alkaline | ||
Output Type Digital | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Weight 150g | ||
Height 25mm | ||
Width 58mm | ||
Standards/Approvals CE | ||
Length 121mm | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer offers precise measurement of the refraction index for versatile applications, ensuring reliable results for various glycol ranges and Brix levels across different industries.
Measuring range for ethylene glycol from -50 °C to 0 °C
Accuracy for ethylene glycol is ±0.5 °C
Readout precision of 0.1 °C for both ethylene and propylene glycol
IP65 protection rating for complete device safety
Includes automatic temperature compensation for reliable readings
