Kern, Industry/Automotive Refractometer, 1.5177 nD max, 1.3330 nD min, Alkaline, Digital

N

This image is representative of the product range

Subtotal (1 unit)*

SGD641.30

(exc. GST)

SGD699.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD641.30

*price indicative

RS Stock No.:
920-879
Mfr. Part No.:
ORM 1HO
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

1.5177 nD

Minimum Measurement

1.3330 nD

Output Type

Digital

Battery Type

Alkaline

Battery Life

0.013Ah

Power Source

Battery

Weight

150g

Standards/Approvals

CE

Width

110mm

Height

50mm

Length

170mm

COO (Country of Origin):
CN
The Kern digital refractometer offers precise measurement of refractive index, ensuring accurate readings for various applications. It features a user-friendly digital interface, making it suitable for both industrial and laboratory use.

Readout refractive index accuracy of ±0.0003 nD

Measuring range for water content from 5% to 38%

Brix measurement range from 0% to 90% with a precision of 0.1%

IP protection rated at IP65 for durability

Automatic temperature compensation function included

Compact design with dimensions of 121x58x25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy