DeWALT DCB184-B1 5 Ah 18V Battery, For Use With Max Tools
- RS Stock No.:
- 868-981
- Mfr. Part No.:
- DCB184-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD161.86
(exc. GST)
SGD176.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD161.86 |
*price indicative
- RS Stock No.:
- 868-981
- Mfr. Part No.:
- DCB184-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| For Use With | Max Tools | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
For Use With Max Tools | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCBP520-B1 5 Ah 20V Battery, For Use With Max Tools
- Bosch 1600A00B8K 5 Ah 18V Battery & Charger, For Use With Tools and Chargers of the Bosch Professional 18V System
- Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- DeWALT DCB094-B1 5 Ah 20V Charger Adapter, For Use With Max Tools
- DeWALT DCB184LR-XJ 5 Ah 18V Power Tool Battery, For Use With DeWalt XR Lithium-ion 18V Tools
- DeWALT DCBP318-XJ 3.5 Ah 18V Battery, For Use With Power Tool
