DeWALT DCBP520-B1 5 Ah 20V Battery, For Use With Max Tools
- RS Stock No.:
- 868-954
- Mfr. Part No.:
- DCBP520-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD226.25
(exc. GST)
SGD246.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD226.25 |
*price indicative
- RS Stock No.:
- 868-954
- Mfr. Part No.:
- DCBP520-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 20V | |
| Battery Capacity | 5Ah | |
| For Use With | Max Tools | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Battery | ||
Battery Type Lithium-ion | ||
Voltage 20V | ||
Battery Capacity 5Ah | ||
For Use With Max Tools | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCB094-B1 5 Ah 20V Charger Adapter, For Use With Max Tools
- DeWALT DCB184-B1 5 Ah 18V Battery, For Use With Max Tools
- DeWALT DCB2108-B1 8 Ah 20V Battery, For Use With Max Tools
- DeWALT DCBP034-B1 1.7 Ah 20V Battery, For Use With Max Tools
- DeWALT DCBP320-B1 3.5 Ah 20V Battery, For Use With Max Tools
- DeWALT DCB240-B1 4 Ah 20V Battery, For Use With Max Tools
- DeWALT DCB187-KR 3 Ah 20V Battery, For Use With Max Tools
- DeWALT DCB609-B1 9.0 Ah 20V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools
