DeWALT DCB094-B1 5 Ah 20V Charger Adapter, For Use With Max Tools

N

Subtotal (1 unit)*

SGD88.76

(exc. GST)

SGD96.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD88.76

*price indicative

RS Stock No.:
799-200
Mfr. Part No.:
DCB094-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Charger Adapter

Battery Type

Lithium-ion

Voltage

20V

Battery Capacity

5Ah

For Use With

Max Tools

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy