Bosch 0.602.494.003 5 Ah 18V Battery Pack, For Use With Exact Ion

N

Subtotal (1 unit)*

SGD2,789.83

(exc. GST)

SGD3,040.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,789.83

*price indicative

RS Stock No.:
870-708
Mfr. Part No.:
0.602.494.003
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

18V

Battery Capacity

5Ah

For Use With

Exact Ion

Battery Size

18650

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Bosch premium battery is a high-capacity power tool accessory designed for trade and industry use. It provides reliable performance to ensure tools operate effectively in demanding environments.

Delivers a capacity of 5 Ah for extended usage periods

Weighs only 0.62 kg, ensuring lightweight convenience in handling

Designed specifically for industrial customers seeking efficient power solutions

Includes a pack of 12 for bulk purchasing and optimal Value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy