Bosch 0.602.494.004 4 Ah 18V Battery Pack, For Use With Exact Ion

N

Subtotal (1 unit)*

SGD2,457.48

(exc. GST)

SGD2,678.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,457.48

*price indicative

RS Stock No.:
870-819
Mfr. Part No.:
0.602.494.004
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

18V

Battery Capacity

4Ah

For Use With

Exact Ion

Battery Size

18650

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Bosch premium battery pack is designed for power tools used across trade and industry. This pack offers robust performance with Advanced capacity for demanding applications.

Capacity of 4 Ah ensures extended power supply for intensive tasks

Lightweight design at just 0.59 kg enhances portability and ease of use

Optimised for industrial use, catering specifically to professional customers

Designed for compatibility with the EXACT ION; ANGLE range for seamless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy