Steffen, 10A, 250V 2 Gang Adapter Type J
- RS Stock No.:
- 879-214
- Mfr. Part No.:
- 14 9780 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-214
- Mfr. Part No.:
- 14 9780 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Number of Sockets | 2 | |
| Socket Type | Type J | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Cordless | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | None | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Opposite | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Number of Sockets 2 | ||
Socket Type Type J | ||
Mains Plug Type Type J | ||
Current 10A | ||
Corded/Cordless Cordless | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals None | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series Opposite | ||
- COO (Country of Origin):
- CN
The Steffen multi-adapter offers versatile connectivity solutions with its two swivel T13 sockets, crafted for maximum convenience and enhanced safety, Ideal for indoor use.
Designed with two Typ 13 sockets for adaptability
Provides a 270° swivel capability for flexible positioning
Incorporates increased touch protection for added safety
Constructed from durable, halogen-free plastic
Related links
- Steffen 250V 2 Gang Adapter Type J
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V Switzerland Adapter Black Fixed, Repacked
- Steffen 250V Germany Adapter White Repacked
- Steffen 250V 9 Gang Socket Type J, USB Type C
