Bahco 1446, Multi Purpose Knife 225mm, 120 g
- RS Stock No.:
- 470-306
- Mfr. Part No.:
- 1446-OV
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD12.17
(exc. GST)
SGD13.27
(inc. GST)
- RS Stock No.:
- 470-306
- Mfr. Part No.:
- 1446-OV
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Multi Purpose | |
| Overall Length | 225mm | |
| Series | 1446 | |
| Weight | 120g | |
| Tool Material | Stainless Steel (Blade) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Multi Purpose | ||
Overall Length 225mm | ||
Series 1446 | ||
Weight 120g | ||
Tool Material Stainless Steel (Blade) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Tradesman Knife features a single-component handle designed for user comfort and a secure grip. It comes with a practical sheath for easy belt carrying and a special holster for added safety. Equipped with a robust, solid stainless-steel blade, this versatile knife is ideal for multipurpose use.
100 mm blade length
220 mm Overall product length

