SMC Electro Pneumatic Positioner, IP8100 Series, For Use With Check Valve
- RS Stock No.:
- 846-021
- Mfr. Part No.:
- IP8100-030-Q
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-021
- Mfr. Part No.:
- IP8100-030-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Positioner | |
| Sub Type | Electro Pneumatic Positioner | |
| Series | IP8100 | |
| For Use With | Check Valve | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Positioner | ||
Sub Type Electro Pneumatic Positioner | ||
Series IP8100 | ||
For Use With Check Valve | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The SMC Electro pneumatic positioner designed to enhance valve control efficiency through precise input signal management. Featuring an IP66-rated enclosure, it ensures enhanced durability and compliance in demanding environments.
ATEX intrinsically safe explosion-proof construction ensures safe operation in hazardous environments
HART transmission functionality allows for remote monitoring and parameter adjustments
High-performance sensitivity and repeatability improve operational accuracy
The robust design complies with JIS F 8007 IP66 standards for dust and water resistance
Related links
- SMC Electro Pneumatic Positioner For Use With Terminal Box and Feedback Signal, Gauges
- SMC Electro Pneumatic Positioner For Use With Check Valve
- SMC Electro Pneumatic Regulator/Electronic Vacuum Regulator for ITV0000
- SMC For Use With IP8000/8100 Series
- SMC Pressure Switch SPDT 0.02 MPa to 3 bar
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- SMC Rotary For Use With Pneumatic Actuators
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ2000 Series 24V dc
