SMC Electro Pneumatic Regulator/Electronic Vacuum Regulator for ITV0000

Subtotal (1 unit)*

SGD92.20

(exc. GST)

SGD100.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD92.20

*price indicative

RS Stock No.:
426-318
Mfr. Part No.:
IITV00-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

For Use With

ITV0000

Sub Type

Electro Pneumatic Regulator/Electronic Vacuum Regulator

Standards/Approvals

RoHS

Product Type

Manifold Block

Contents

Mounting Accessories for Pneumatic Air Preparation Systems

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 rated protection

DIN rail mount design allows stations to be easily increased or decrease

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy