SMC Rotary, IP8101 Series, For Use With Pneumatic Actuators
- RS Stock No.:
- 846-022
- Mfr. Part No.:
- IP8101-032-Q
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-022
- Mfr. Part No.:
- IP8101-032-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Rotary | |
| Product Type | Positioner | |
| Series | IP8101 | |
| For Use With | Pneumatic Actuators | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Rotary | ||
Product Type Positioner | ||
Series IP8101 | ||
For Use With Pneumatic Actuators | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The SMC Smart positioner designed for precise control in pneumatic applications. Its robust features ensure enhanced performance while maintaining strict compliance with safety standards.
Built-in microcomputer enables easy remote parameter adjustments
Equipped with HART transmission function for remote monitoring
Supports analog output ranging from 4 to 20 mA DC
Constructed with an explosion-proof design ensuring safe operation
Related links
- SMC For Use With IP8000/8100 Series
- SMC Electro Pneumatic Positioner For Use With Check Valve
- SMC For Use With Auto switch
- SMC Auto Switch Unit For Use With CDM2 Cylinder
- Norgren For Use With Magnetic Switch
- SMC For Use With Rotary Actuator
- SMC for SMC rotary Actuators
- Festo Adapter For Use With Mounting Sensor Boxes On Quarter Turn Actuators
