SMC Electro Pneumatic Positioner, IP8000 Series, For Use With Check Valve
- RS Stock No.:
- 846-020
- Mfr. Part No.:
- IP8000-000-X14
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-020
- Mfr. Part No.:
- IP8000-000-X14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Positioner | |
| Sub Type | Electro Pneumatic Positioner | |
| Series | IP8000 | |
| For Use With | Check Valve | |
| Standards/Approvals | JIS F8007 IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Positioner | ||
Sub Type Electro Pneumatic Positioner | ||
Series IP8000 | ||
For Use With Check Valve | ||
Standards/Approvals JIS F8007 IP65 | ||
- COO (Country of Origin):
- CZ
The SMC Electro pneumatic positioner designed to enhance valve control efficiency through precise input signal management, ensuring reliable operations in various pneumatic systems.
Capable of operating within standard strokes of 10 to 85mm
Utilises input current from 4 to 20mA DC for seamless control
Operates effectively with an ambient temperature range of -20 to 80°C
Includes a spring pin for enhanced feedback functionality
Related links
- SMC Electro Pneumatic Positioner For Use With Check Valve
- SMC Electro Pneumatic Positioner For Use With Terminal Box and Feedback Signal, Gauges
- SMC Electro Pneumatic Regulator/Electronic Vacuum Regulator for ITV0000
- SMC Ball type Electrically Actuated Valve Female
- SMC AKH Check Valve G 3/8 3/8 in BSPT 8 mm
- SMC AKH Check Valve G 3/8 3/8 in BSPT 10 mm
- SMC AKH Check Valve G 3/8 3/8 in BSPT 12 mm
- SMC Air Operated type Vacuum Check Valve, 0 Pa 25
