Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412578

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD38.39

(exc. GST)

SGD41.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD38.39
5 - 14SGD37.43
15 +SGD34.63

*price indicative

RS Stock No.:
208-1867
Mfr. Part No.:
1412578
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

DNV GL, UL Recognised, cUL Recognised, EAC, cULus Recognised

Series

HC

COO (Country of Origin):
PL
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.

Operating ambient temperature range is from -40°C to 125 °C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy