Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421244
- RS Stock No.:
- 208-1969
- Mfr. Part No.:
- 1421244
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD40.80
(exc. GST)
SGD44.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD40.80 |
| 5 - 14 | SGD39.78 |
| 15 + | SGD36.80 |
*price indicative
- RS Stock No.:
- 208-1969
- Mfr. Part No.:
- 1421244
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | Flammability rating according to UL 94 V0, EAC, DNV GL Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals Flammability rating according to UL 94 V0, EAC, DNV GL Ex | ||
- COO (Country of Origin):
- PL
The Phoenix Contact B6 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B6, BB10, DD24, M. The housing is made up of PA. 2x M25 screw connection.
Operating temperature range is from -40 °C to 125 °C
IP66 protective class
Low weight
Lower costs than metal version
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412572
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412578
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412579
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412595
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412603
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420927
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419278
