Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412572
- RS Stock No.:
- 208-1864
- Mfr. Part No.:
- 1412572
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD16.24
(exc. GST)
SGD17.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 15 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD16.24 | - |
| 5 - 14 | SGD15.85 | 2% |
| 15 + | SGD14.67 | 9% |
*price indicative
- RS Stock No.:
- 208-1864
- Mfr. Part No.:
- 1412572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL, EAC, UL Recognised, cUL Recognised, cULus Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL, EAC, UL Recognised, cUL Recognised, cULus Recognised | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housings of size B6 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412578
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412579
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412595
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412603
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421244
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420927
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419278
