Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419278

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD28.70

(exc. GST)

SGD31.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD28.70-
5 - 14SGD27.982%
15 +SGD25.899%

*price indicative

RS Stock No.:
207-2130
Mfr. Part No.:
1419278
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC

Standards/Approvals

EAC, DNV GL Ex Approvals

COO (Country of Origin):
CN
The Phoenix contact's D7 panel mounting base has a single locking latch for contact insert HC-A03, A04, D07, D08, Q02, Q03, Q04, Q05, Q07, Q12. The housing is made up of PA. Includes protective cover.

Operating temperature range is from -20 °C to 100 °C

IP66 protective class

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy