Schneider Electric Modicon M172 Series Screw Terminal Block, 28-Contact, TM172ASCTB28
- RS Stock No.:
- 867-762
- Mfr. Part No.:
- TM172ASCTB28
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD80.39
(exc. GST)
SGD87.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD80.39 |
| 10 + | SGD73.96 |
*price indicative
- RS Stock No.:
- 867-762
- Mfr. Part No.:
- TM172ASCTB28
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Screw Terminal Block | |
| Number of Contacts | 28 | |
| Connector Gender | Female | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Depth | 80mm | |
| Length | 15mm | |
| Series | Modicon M172 | |
| Standards/Approvals | REACH | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Screw Terminal Block | ||
Number of Contacts 28 | ||
Connector Gender Female | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Depth 80mm | ||
Length 15mm | ||
Series Modicon M172 | ||
Standards/Approvals REACH | ||
Width 50mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Terminal Block is designed for efficient connection and reliable performance in various applications, offering a local stock code that ensures easy availability.
Screw Terminal Block facilitates secure connections
Compatible with Modicon M172 logic controllers
Meets EU RoHS compliance requirements
Related links
- Schneider Electric Modicon M172 Series Screw Terminal Block TM172ASCTB07
- Schneider Electric Modicon M172 Series Screw Terminal Block TM172ASCTB18
- Schneider Electric, Modicon M171/M172 Screw Terminal Block for use with Logic controller M172 performance
- Schneider Electric, Modicon M171/M172 Screw Terminal Block for use with Logic controller M171 performance
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
