Schneider Electric Modicon M172 Series Screw Terminal Block, 18-Contact, TM172ASCTB18

N
Get a bulk buy discount

Add 10 more to save SGD48.60

View bulk pricing options

Subtotal (1 unit)*

SGD60.70

(exc. GST)

SGD66.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD60.70-
10 +SGD55.84SGD48.60

*price indicative

RS Stock No.:
867-761
Mfr. Part No.:
TM172ASCTB18
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Screw Terminal Block

Number of Contacts

18

Connector Gender

Female

Wire Connection Method

Screw Connection

Colour

Green

Length

70mm

Standards/Approvals

REACH

Series

Modicon M172

Width

120mm

Depth

20mm

COO (Country of Origin):
IT
The Schneider Electric Terminal Block is an essential component is designed for screw Terminal connections, facilitating reliable electrical connection in various applications.

Features 18 input/output connections for versatile applications

Constructed with a removable screw connector for ease of installation

Compact dimensions of 120 mm width, 20 mm depth, and 70 mm height

Manufactured from green materials, ensuring no MERCURY presence

Lightweight design at 0.04 kg for easy handling

Packaged sustainably, with recycled cardboard used

Complies with EU RoHS Directive, ensuring environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy