Schneider Electric Modicon M172 Series Screw Terminal Block, 7-Contact, TM172ASCTB07
- RS Stock No.:
- 867-760
- Mfr. Part No.:
- TM172ASCTB07
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD45.58
(exc. GST)
SGD49.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD45.58 | - |
| 10 + | SGD41.93 | 8% |
*price indicative
- RS Stock No.:
- 867-760
- Mfr. Part No.:
- TM172ASCTB07
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 7 | |
| Product Type | Screw Terminal Block | |
| Connector Gender | Female | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Depth | 20mm | |
| Standards/Approvals | REACH | |
| Width | 120mm | |
| Series | Modicon M172 | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 7 | ||
Product Type Screw Terminal Block | ||
Connector Gender Female | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Depth 20mm | ||
Standards/Approvals REACH | ||
Width 120mm | ||
Series Modicon M172 | ||
Length 70mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Terminal Block is a critical component is designed for seamless electrical connection in various applications. It is specifically engineered to accommodate up to 7 input/output connections.
Compatible with M172 performance logic controllers for enhanced functionality
Removable screw connector offers convenient electrical connections
Robust construction ensures durability with a weight of only 0.024 Kg
Compact dimensions of 120 mm width, 20 mm depth, and 70 mm height for space efficiency
Related links
- Schneider Electric Modicon M172 Series Screw Terminal Block TM172ASCTB18
- Schneider Electric Modicon M172 Series Screw Terminal Block TM172ASCTB28
- Schneider Electric, Modicon M171/M172 Screw Terminal Block for use with Logic controller M172 performance
- Schneider Electric, Modicon M171/M172 Screw Terminal Block for use with Logic controller M171 performance
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
