Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- RS Stock No.:
- 693-849
- Mfr. Part No.:
- 78728-0002
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
SGD5,451.20
(exc. GST)
SGD5,941.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD5,451.20 | SGD21.805 |
*price indicative
- RS Stock No.:
- 693-849
- Mfr. Part No.:
- 78728-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Form Factor | SFP | |
| Current | 1.5A | |
| Number of Ports | 1 | |
| Orientation | Right Angle | |
| Number of Contacts | 29 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | LCP | |
| Series | 78728 | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Form Factor SFP | ||
Current 1.5A | ||
Number of Ports 1 | ||
Orientation Right Angle | ||
Number of Contacts 29 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material LCP | ||
Series 78728 | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Receptacle is designed for seamless connectivity in high-performance applications. This vertical, surface-mount component combines a signal pitch of 1.27 mm and a power pitch of 0.80 mm, catering to board-to-board connections with exceptional reliability. With 29 circuits including 14 for signal and 15 for power, this receptacle is engineered to accommodate intricate designs while supporting a maximum current of 1.5A and voltage of 30V. Its Durable construction ensures a mating cycle longevity of up to 500 cycles, making it an Ideal choice for demanding environments. Equipped with lead-free materials and compliant with various industry standards, this receptacle is suitable for a wide range of applications, reinforcing the commitment to quality and environmental responsibility.
1.27 mm signal pitch enhances connection precision
0.80 mm power pitch optimises power delivery
Supports vertical surface mounting for space efficiency
Durable design rated for 500 mating cycles
Compliant with EU RoHS and other environmental standards
Embossed tape packaging ensures easy integration into automated assembly
high temperature thermoplastic resin provides robust insulation
Low-halogen materials contribute to environmental safety
Polarised design eliminates misconnection risks
Designed for 1.60 mm PCB thickness compatibility
Related links
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 75784-0340
- Molex Pluggable I/O Connector Through Hole Connector Female Through Hole 1 Port 29-Position, 87863-0025
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
